• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CIME/M/SE2250 PCB holder ends expandable (L x W) 22.50 mm x 72 mm 1 pc(s)

1/4
Product type
PCB holder ends
Width
72 mm
Length
22.50 mm
Features
expandable
Type
CIME/M/SE2250
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

154 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini PCB holder CIME

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

  • Colour: grey.
  • MATERIAL PA6 UL 94-V0.
Product type

PCB holder ends

Features

expandable

Width

72 mm

Length

22.50 mm

Type

CIME/M/SE2250

Dim

(L x W) 22.50 mm x 72 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1279488 Camdenboss CIME/M/SE2250 PCB holder ends expandable (L x W) 22.50 mm x 72 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279488 Camdenboss CIME/M/SE2250 PCB holder ends expandable (L x W) 22.50 mm x 72 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)