• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB-12-KIT-CON DIN rail casing 90 x 210 x 58 Polycarbonate (PC) 1 pc(s)

Product type
DIN rail casing
Material
Polycarbonate (PC)
Width
210 mm
Height
58 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Camdenboss CNMB-12-KIT-CON DIN rail casing 90 x 210 x 58 Polycarbonate (PC) 1 pc(s)

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

DIN rail casing

Material

Polycarbonate (PC)

Type

No air vents

Pins

72

Length

90 mm

Width

210 mm

Height

58 mm

Content

1 pc(s)

Certification marks

UL 94 V-0

Dim

(L x W x H) 90 x 210 x 58 mm

RoHS-compliant

Yes

Type

CNMB-12-KIT-CON

Material (details)

Polycarbonate

Documents & Downloads

Datasheet

Datasheet 532652 Camdenboss CNMB-12-KIT-CON DIN rail casing 90 x 210 x 58 Polycarbonate (PC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532652 Camdenboss CNMB-12-KIT-CON DIN rail casing 90 x 210 x 58 Polycarbonate (PC) 1 pc(s)

Description

This innovative rail-housing program with different widths has applications in control and automation, eg for electronic modules, amplifiers, or as a control and regulator housing for time control, sensors, relays, signal distribution and other applications.The housings are assembled only by a simple and time saving latching (no screws). They allow both an attachment to a DIN-rail with quick fixing clips or a direct wall mounting. An optional adapter (CDR adapter) for the G-rail is available. All types offer the ultimate ease of installation in the assembly and its attachment. Guides for the vertical and horizontal PCB mounting and fixing dome for vertical mounting are available for all housing types.

Scope of delivery

  • The case comes complete with top shell, housing bottom, housing cover, 2 terminal covers snaps and clips.

More interesting products

(*All information is plus legal VAT)