• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB/3/PC DIN rail casing (cover) 49 x 42 x 5 Polycarbonate (PC) Transparent 1 pc(s)

Product type
DIN rail casing (cover)
Material
Polycarbonate (PC)
IP rating
IP20
Width
42 mm
Height
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss Cover Clear M3 CNMB/3/PC

Our service for you

Technical specifications

Product type

DIN rail casing (cover)

Material

Polycarbonate (PC)

IP20

Factory colour

Transparent

Length

49 mm

Width

42 mm

Height

5 mm

Content

1 pc(s)

Dim

(L x W x H) 49 x 42 x 5 mm

RoHS-compliant

Yes

Type

CNMB/3/PC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706234 Camdenboss CNMB/3/PC DIN rail casing (cover) 49 x 42 x 5 Polycarbonate (PC) Transparent 1 pc(s)

Description

Features

  • Length: 49mmWidth: 42mmHeight: 5mmWeight: 2gMaterial: polycarbonateColour: clearUL rating UL94-V0Size: 3Cover type: flatCamdenBoss type CNMB/3/PC
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)