• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB/6/2 DIN rail casing 106 x 90 x 58 Light grey 1 pc(s)

Product type
DIN rail casing
Width
90 mm
Height
58 mm
Content
1 pc(s)
Factory colour
Light grey
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss DIN Rail Module Enclosure M6 CNMB/6/2

Our service for you

Technical specifications

Product type

DIN rail casing

Factory colour

Light grey

Length

106 mm

Width

90 mm

Height

58 mm

Content

1 pc(s)

Dim

(L x W x H) 106 x 90 x 58 mm

RoHS-compliant

Yes

Type

CNMB/6/2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706251 Camdenboss CNMB/6/2 DIN rail casing 106 x 90 x 58 Light grey 1 pc(s)

Description

Features

  • Standard height modular boxSize 2Open topBoth sides openSnap-fit modular design for ease of assemblyBase fits 35mm DIN rail or mounts directly on to flat surfaceMoulded in light-grey UL94-V0 flame-retardant polycarbonateCan house up to 3 PCBs horizontally or 2 verticallyConsists of base, top and rail/wall clipsCovers and terminal guards are ordered separately (not included)Camden type CNMB/2/2
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)