• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB/9ST/2 DIN rail casing 53 x 90 x 58 Polycarbonate (PC) Light grey 1 pc(s)

Product type
DIN rail casing
Material
Polycarbonate (PC)
IP rating
IP20
Width
90 mm
Height
58 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss DIN Rail Module Solid Top M9 CNMB/9ST/2

Our service for you

Technical specifications

Product type

DIN rail casing

Material

Polycarbonate (PC)

IP20

Factory colour

Light grey

Length

53 mm

Width

90 mm

Height

58 mm

Content

1 pc(s)

Dim

(L x W x H) 53 x 90 x 58 mm

RoHS-compliant

Yes

Type

CNMB/9ST/2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706254 Camdenboss CNMB/9ST/2 DIN rail casing 53 x 90 x 58 Polycarbonate (PC) Light grey 1 pc(s)

Description

Features

  • Can carry up to 3 PCBs horizontally and 2/4 verticallyMoulded in grey UL 94V-0 flame retardant plasticCamden CNMB series
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)