• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss IND515205-240-T/AMB LED indicator light Amber 240 V

Product type
LED indicator light
Operating voltage
240 V
Factory colour
Amber
Dim
(Ø) 7.50 mm
(Ø)
7.50 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.49 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Factory colour

Amber

Operating voltage

240 V

Dim

(Ø) 7.50 mm

(Ø)

7.50 mm

RoHS-compliant

Yes

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706266 Camdenboss IND515205-240-T/AMB LED indicator light Amber 240 V

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)