• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss IND515205-LED2-T/GRN LED indicator light Green 240 V

Product type
LED indicator light
Operating voltage
240 V
Recess diameter
6.4 mm
Connection
Open cable ends
Factory colour
Green
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Factory colour

Green

Operating voltage

240 V

Recess diameter

6.4 mm

Case colour

Green

Material

Polycarbonate (PC)

Material properties

chrome plated

Mounting type

Screw and union

Connection

Open cable ends

Dim

(Ø x L) 7.50 mm x 164 mm

Length

164 mm

(Ø)

7.50 mm

Max. temperature

105 °C

RoHS-compliant

Yes

Type (LEDs)

Transparent

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685763 Camdenboss IND515205-LED2-T/GRN LED indicator light Green 240 V

Description

Features

  • Transparent lensThreaded body for panel thicknesses 0.5 to 3.5mmPanel cut-out 6.4mm diameterStripped wire termination 164mm longFitted with a resistor and operates at 240VOperating life 50,000 hoursPolycarbonate lens/body with chrome bezelSupplied with nut and shakeproof washerMaximum working temperature 105°CManufacturer's part IND515205-LED2-T/GRN
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)