• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss IND515205-LED2-T/RD LED indicator light Red 240 V

Product type
LED indicator light
Operating voltage
240 V
Recess diameter
6.4 mm
Connection
Open cable ends
Factory colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Factory colour

Red

Operating voltage

240 V

Recess diameter

6.4 mm

Case colour

Chrome

Material

Polycarbonate (PC)

Material properties

chrome plated

Mounting type

Screw and union

Connection

Open cable ends

Dim

(Ø) 7.50 mm

(Ø)

7.50 mm

Max. temperature

105 °C

RoHS-compliant

Yes

Type (LEDs)

Transparent

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685764 Camdenboss IND515205-LED2-T/RD LED indicator light Red 240 V

Description

Features

  • Transparent lensThreaded body for panel thicknesses 0.5 to 3.5mmPanel cut-out 6.4mm diameterStripped wire termination 164mm longFitted with a resistor and operates at 240VOperating life 50,000 hoursPolycarbonate lens/body with chrome bezelSupplied with nut and shakeproof washerMaximum working temperature 105°CManufacturer's part IND515205-LED2-T/RD
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)