• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Campart Travel Camping kitchen rack Polyester, Aluminium KI-0753 Alicante

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camping kitchen rack

Dimensions folded

425 x 120 x 1235 mm

Weight

7.2 kg

Factory colour

Black

Grey

Material

Polyester

Aluminium

Height

1215 mm

Length

1140 mm

Depth

820 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789631 Campart Travel Camping kitchen rack Polyester, Aluminium KI-0753 Alicante

What kind of Outdoor Kitchen Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)