• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Gas level indicator 1500003369

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial gas level meter

  • Display in secondsColored markings for displaying the gas level

Technical specifications

Product type

Gas level indicator

Dim

(L x W x H) 115 x 45 x 33 mm

Factory colour

Red

Black

Width

45 mm

Height

33 mm

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633099 Rothenberger Industrial Gas level indicator 1500003369

Description

The practical gas filling meter shows quickly and reliably by means of LED display whether liquid gas is present in the measurement range by means of ultrasound. In seconds, it displays the filling levels in standard 5 kg, 11 kg and 33 kg propane gas bottles.

This text is machine translated.

Scope of delivery

  • 1x Rothenberger Industrial Gas-Level Meter

Hints

Not suitable for aluminum/composite gas bottles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.96*

What kind of Outdoor Kitchen Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.