• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Campingaz Campingaz 4 Series Onyx S Gas Gas grill 4 burners, Grill function Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Operating mode: Gas
  • Additional equipment: Side cooking area
  • Number of burners 4 ×
  • Built-in thermometer: Yes
  • Power: 15.9 kW
  • Grill area: 3,312 cm²

Technical specifications

Version

Gas

Product type

Gas grill

Kitchen appliances features

4 burners

Grill function

15.9 kW

Factory colour

Black

Weight

82.4 kg

Width

1570 mm

Height

1500 mm

Length

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411043 Campingaz Campingaz 4 Series Onyx S Gas Gas grill 4 burners, Grill function Black

Description

ampingzaz
In more than 100 countries, the French company exports its outdoor cooking appliances such as gas grills and cookers. With its wide variety of different appliances, Camping offers different products for every customer who likes to spend their time outdoors. The company started in 1949 when three French engineers developed a refillable gas bottle, revolutionizing outdoor cooking. The Campaz products are easy to use and versatile, true to the company tradition, whether on a camping holiday or on a summer excursion to the park. In the meantime, other outdoor products such as lamps, cooling boxes, air beds and weed burners belong to the traditional French brand. However, the company continues to focus on the development of innovative grill and cooking equipment for outdoor use.

Gas grill
Cast iron grate
A cast iron grate is characterized by its outstanding heat storage. Means you can choose a proper charcoal barbecue that tends to keenly grill, or continue grilling for long periods of time. This allows you to conjure up a perfect grill pattern on your steaks, for example.

Side cooking station
The side cooking station opens up a wide range of new possibilities for you to spoil your guests with grilled dishes. Cook soups, create tasty sauces, or prepare side dishes for the grilled food. Your creativity is set in no way.

This text is machine translated.

Scope of delivery

  • Gas grill
  • Side cooking station

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.