• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 1604C001 GI-590C Ink refill Original Canon Cyan 70 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 128.43)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink refill GI-590C Cyan

  • This high-range ink refill is particularly economical to print
  • High-quality dye-based ink

Technical specifications

Product type

Ink refill

Colour

Cyan

Compatible with

Canon

Type

Original

Page yield

7000 Sides

Content

70 ml

Manufacturer part #

1604C001

Short ID

GI-590C

Ink volume

70 ml

Supplies type

Ink refill

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1875549 Canon 1604C001 GI-590C Ink refill Original Canon Cyan 70 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

With this dye-based Canon refill ink for your PIXMA G series model, you can experience color prints with vibrant colors. The refill ink fill menu allows you to print up to 7,000 pages in color with high print quality

This text is machine translated.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)