• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson C 13 T 00P340 104 Ink refill Original Epson Magenta 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 184.46)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Tank 104, T00P340, magenta 65 ml

  • Original Epson brand cartridge for best printing results
  • Highly durable print head

Technical specifications

Product type

Ink refill

Colour

Magenta

Compatible with

Epson

Type

Original

Page yield

7500 Sides

Content

1 pc(s)

Manufacturer part #

C 13 T 00P340

Short ID

104

Factory colour

Magenta

Screen size diagonal (inches)

0 inch

Replaces original item

C13T00P340

Ink volume

65 ml

Page yield (colour)

7500 Sides

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1840871 Epson C 13 T 00P340 104 Ink refill Original Epson Magenta 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or to issue - Epson offers something for every print requirements the matching ink.

The Eco tank devices from Epson are equipped with a built-in ink tank system, which is to be busy private allows users to reduce your printing costs. The printer is supplied via the in-built, high-volume ink tanks with ink. You do not need ink cartridges must be replaced, but fill the tank is easy with this Epson Original Ink and you can immediately with the press continue.

This text is machine translated.

Scope of delivery

  • Ink bottle to refill with 65 ml of ink for the eco tank pressure system.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)