• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon EF-S 10-22mm 1:3,5-4,5 USM 9518A007AA Wide-angle f/3.5 - 4.5 10 - 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Canon EF-S 10-22mm f/3.5-4.5

  • Super wide angle zoom lens
  • Quick, practically noiseless automatic focusing with USM
  • Simple and compact

Technical specifications

  • Minimum Focus: 24 cm
Product type

Wide-angle

Compatible with (details)

Canon

Lens mount

Canon EF-S

Focal length (range)

10 - 22 mm

Filter thread

77 mm

Lens Ø

83.5 mm

Length

89.8 mm

Weight

385 g

Max. focal length

22 mm

F-number

f/3.5 - 4.5

Focal length range

Wide angle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1197137 Canon EF-S 10-22mm 1:3,5-4,5 USM 9518A007AA Wide-angle f/3.5 - 4.5 10 - 22 mm

Description

An ultra wide-angle zoom lens with dynamic expressive capability for all EF-S mount EOS cameras; exceptionally small and lightweight for maximum mobility. Features.
-Super wide angle zoom for all EF-S mount bodies. -Superb image quality. -Lightweight and compact. -Focusing distance of just 24cm. -Fast near-silent USM AF. -Super Spectra coatings. -Circular aperture. -Optional exclusive lens hood. A new perspective.
With its effective focal length range of approximately 16-35mm in 35mm format, the EF-S 10-22mm f/3. 5-4. 5 USM is a remarkable lens with outstanding image quality that will take your photography into new dimensions and areas of dramatic expression. Beyond human perspective.
The super-wide zoom not only gives you the freedom to get exactly what you want in the shot, it dramatically alters perspective to allow for dynamic expression. The lens allows you to get extremely close to subjects, exaggerating the difference in size between a near object and its background. Creative photographers can use this phenomenon to create excellent separation between subject and background for a strong sense of presence, or for a pan-focus effect with everything from foreground to background sharply in focus. Small, light and close.
Exceptionally light and compact for its focal length range, the EF-S 10-22mm f/3. 5-4. 5 USM also has an incredibly close minimum focusing distance of just 24cm. Fast focus.
A ring-type USM works in concert with the camera to provide super-fast, precision auto focusing and predictive tracking - with full manual override available at any time. Designed for digital.
Designed specifically for digital photography, the lens has specially shaped lens elements and Super Spectra coatings to suppress ghosting and flare, which can be caused by reflections off digital camera sensors. An exclusive optional lens hood can further reduce the incidence of flare. Background blur.
A circular aperture provides a pleasing background blur when shooting with a wide aperture; ideal for creating a sense of depth and getting your subject or model to stand out from the background.

Features

  • Convincing Picture Quality
  • Super Spectra coating
  • Circular aperture
  • Optional lens hood.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 709.79*

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)