• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon GP-501 0775B076 Photo paper A4 170 g/m² 5 sheet

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo paper

Format

A4

Grammage

170 g/m²

Factory colour

White

Content

5 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349029 Canon GP-501 0775B076 Photo paper A4 170 g/m² 5 sheet

Description

Canon GP-501 - glossy - 210 micron - A4 (210 x 297 mm) - 170 g/m² - 5 sheets of photo paper

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.