• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CL-541 Original Pack of 3 Cyan, Magenta, Yellow 5227B001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canon ink cartridge CL-541 cyan, magenta, yellow 5227B001

  • Original Canon brand cartridge for best printouts
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Pack of 3

Type

Original

Short ID

CL-541

Manufacturer part #

5227B001

Compatible with

Canon

Colour

Cyan

Magenta

Yellow

Page yield

180 Sides

Content

1 pc(s)

Factory colour

Assorted colours

Screen size diagonal (inches)

0 inch

Replaces original item

CL-541

Ink colour

Cyan

Supplies type

Ink

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749361 Canon Ink cartridge CL-541 Original Pack of 3 Cyan, Magenta, Yellow 5227B001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)