• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-581 C Original Cyan 2103 C 001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink cartridge CLI-581 C Cyan

  • Original Canon brand cartridge for PIXMA printer
  • High-quality printing results, high color stability

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

CLI-581 C

Manufacturer part #

2103 C 001

Compatible with

Canon

Colour

Cyan

Ink volume

5.6 ml

Page yield

259 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

2103C001

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599972 Canon Ink cartridge CLI-581 C Original Cyan 2103 C 001

Description

Ink cartridges for PIXMA printer
Teamwork is simply better. This also applies to the original Canon inks and photo papers that are perfectly suited to all PIXMA products are matched and thus for the best possible results. You can rely on original Canon Ink for high-quality prints with long durability.

With original Canon ink, you get the best results from your Canon printer - since you can be sure.
With original Canon Ink brings your Canon printer always best performances.

Brighter and more accurate colors
The composition of the original inks from Canon enables prints with particularly bright and precise the colors and keep your memories so true to nature. Skin tones appear natural and bright colors are alive and realistic. Pigment Black ink provides the document printing for the razor-sharp and clear playback, even the smallest letters and fine lines.

Photos with high color stability
Original ink and photo paper from Canon are precisely tuned to each other. The result: first-class print quality and a particularly high color stability. With our photo printers and chrome life 100, ChromaLife100+ or LUCIA inks are printed on Canon photo paper your photos particularly long before environmental influences and up to a whole life long durable.

Protect Your Printer
All PIXMA printers and multi-functional systems work with the unique FINE print head technology from Canon for exceptional image quality and high speeds in the document printing. The micro nozzles, with which the ink is applied have a diameter of up to 0.009 mm. Therefore, it is important to use exactly on this precise ink FINE print heads. Original Canon inks provide the high print quality and extend the life of your pixma printing system.

Single-ink technology
The single ink system is particularly efficient, since for each print color on separate ink tank is used, which can be replaced separately - so that you will need to replace only the color that really is empty. With 5 or more separate inks offers the single ink system, a particularly high print quality and is used in the systems of middle and upper class.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)