• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PG-545XL+CL-546XL Original Set Black, Colour 8286B006

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Ink Cartridges Photo Value Pack PG-545XL, CL-546XL Black, Cyan, Magenta, Yellow 8286B006

  • Original Canon XL brand cartridges for best printing results
  • Contains 2 cartridges ( PGI-545XL + CLI-546XL)
  • High-quality printing results, high color stability
  • Incl. 50 sheets of photo paper 10 x 15 cm

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

PG-545XL+CL-546XL

Manufacturer part #

8286B006

Compatible with

Canon

Colour

Black

Colour

Page yield

400 / 300 Sides

Content

2 pc(s)

Supplies type

Ink

Compatible with

Canon Pixma MG2450/MG2550/MG2950

Weight

5

UKCA

not relevant

Description

This pigment black ink and dye-based color ink are used to print documents on plain paper, color documents and photos. They provide for a pin-sharp typeface with high color stability and brilliant color reproduction. The cartridges can print up to 400 ISO pages B/W or 300 pages in color in A4 format.

Ink cartridges for PIXMA printers
Teamwork is just better. This also applies to genuine Canon inks and photo papers, which are perfectly matched to all PIXMA products and thus ensure the best possible results. Rely on genuine Canon inks for high quality prints with long durability.

With genuine Canon ink, you get the best results from your Canon printer – you can be sure.
With genuine Canon ink, your Canon printer always delivers the best performance.

Brighter and more precise colors
The composition of Canon's original inks allows prints with bright, accurate colors to capture your memories with true-to-life accuracy. Skin tones look natural and bright colors are lively and realistic. Pigment black ink provides for the pin sharp and clear reproduction of even the smallest letters and fine lines during document printing.

Photos with high color stability
Original inks and photo paper from Canon are perfectly matched. The result: First-class print quality and a particularly high color stability. Our photo printers and ChromLife100, ChromaLife100+ or LUCIA inks on Canon photo paper help protect your photos from environmental influences for a long time and last for up to a lifetime.

Protect your printer
All PIXMA printers and multi-functional systems work with Canon's unique FINE print head technology for exceptional image quality and high document printing speeds. The micro nozzles used to apply the ink have a diameter of up to 0.009 mm. Therefore, it is important to use inks that are precisely matched to these FINE print heads. Original Canon inks ensure high print quality and extend the life of your PIXMA printing system.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.