• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-1500XL BK/C/M/Y Multipack Original Set Black, Cyan, Magenta, Yellow 9182B010

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon PGI-1500XL BK/C/M/Y multi-pack

  • Pin-sharp. Durable. Ideal for business printing
  • Multipack contains complete XL ink set black and color

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

PGI-1500XL BK/C/M/Y Multipack

Manufacturer part #

9182B010

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061939 Canon Ink cartridge PGI-1500XL BK/C/M/Y Multipack Original Set Black, Cyan, Magenta, Yellow 9182B010

Description

This multipack saves you time and money because it contains a complete XL ink set for your printer: Cyan, magenta, yellow and black. DRHD pigment inks provide professional quality business documents at every print. For printing up to 1,200 A4 documents in black and white or up to 1,020 A4 documents in color (according to ISO/IEC 24711 standard).

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)