• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon MP-101D 4076C006 Photo paper 240 g/m² 20 sheet Double sided, Matt

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo paper

Grammage

240 g/m²

Factory colour

White

Features

Double sided

Matt

Content

20 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349046 Canon MP-101D 4076C006 Photo paper 240 g/m² 20 sheet Double sided, Matt

Description

Get creative and create your own greeting, invitation and postcards. The 18 x 25 cm matte paper is printable on both sides and ideal for individual designs. For a professional finish, it is pre-punched in the middle for folding. Then simply insert your individual card into the pre-prepared envelope and send a really personal message to a very special person. If you're looking for more ideas for maps, visit creative park, where you can discover a lot of craft projects.

This text is machine translated.

Scope of delivery

  • Canon MP-101D Double-sided matte paper, 18 x 25 cm, 20 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.