• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Selphy CP 1500 pink Dye-sub card printer Print resolution: 300 x 300 dpi Paper size (max.): 148 x 100 mm

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon SELPHY CP1500 Pink

  • The fast thermal sublimation technology
  • Prints that last a long time
  • Different sizes
  • Space-saving and elegant design
  • Versatile connection options

Technical specifications

Product type

Dye-sub card printer

Supported memory cards

SD

SDHC

SDXC

Interfaces

USB C®

Wi-Fi

Paper size (max.)

148 x 100 mm

Print resolution

300 x 300 dpi

Weight

850 g

Display

8.9 cm (3.5 inch) LCD - large, highly detailed display

Printing technology

Dye-sublimation

Features

Wi-Fi Direct Print

Wi-Fi-compatible

Memory card reader

Functions

Printer

Suitable for

High-quality photo printing

Factory colour

Pink

Network

No

Wi-Fi

Yes

Series

Selphy CP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190927 Canon Selphy CP 1500 pink Dye-sub card printer Print resolution: 300 x 300 dpi Paper size (max.): 148 x 100 mm

Description


Beautiful prints that last a lifetime quickly created
This compact photo printer lets you create beautiful, colorful prints that remain color-stable for up to 100 years. With wireless smartphone control via SELPHY Photo Layout APP and a range of wireless and wired connectivity options, you can easily print from a variety of devices.

Beautiful photos very quickly
Lively lab-quality photos are printed with 16.7 million colors. The fast thermal sublimation technology prints a photo in postcard size in only 41 seconds.

Prints that last a long time
Thanks to a special protective layer the photos remain stable for up to 100 years, when stored in an album. It is water-repellent, scratch-resistant and finger-prints protected.

Always the suitable size
For printing the photos various sizes are available from postcard size (100 x 148 mm) to mini-stickers (22 x 17.3 mm)

Simple wireless operation
The SELPHY Photo Layout APP makes it easy to print from a mobile device. The prints can be customized with stamps, filters and patterns, and links can be shared with printed QR codes.

Space-saving and elegant
With its compact size, large LC-display, the wireless connection and the three smart color designs, this printer is really fun and easy to use.

Versatile connection options
Connect it wirelessly to smart devices using SELPHY Photo Layout APP or to your computer and camera, or via USB-C and USB sticks. Thanks to the integrated card reader one can also print directly from an SD, SDHC or SDXC memory card.

This text is machine translated.

What kind of Photo Printers are you looking for?