• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Selphy Photo Sticker Pack KC-18IF 7741A001 Photo printer cartridge 18 sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Selphy Photo Sticker Pack KC-18IF 7741A001 Photo printer cartridge 18 sheet

  • Photos printed with the SELPHY photo printer ticker self
  • Paper size 54 x 86 mm
  • 18 sheets each with 1 sticker in size of a credit card (54 x 86 mm) + Print Cartridge

Technical specifications

  • Suitable for SELPHY Compact Photo Printer: CP1300, CP1200, CP1000, CP910, CP 900, CP820, CP 810, CP800, C790, CP780
Suitable for

Dye-sub printer

Product type

Photo printer cartridge

Compatible with

Canon

Type

Original

Format

54 x 86 mm

Content

18 sheet

Description

SELPHY print media are available for many print projects will be available. The Original Canon ink provides a consistently high quality.

For printing with print media of the KC series is a separately available paper cassette in the post card format is needed.

This text is machine translated.

Scope of delivery

  • 18 sheets + Print Cartridge