• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon SG-201 1686B072 Photo paper 10 x 15 cm 260 g/m² 5 sheet Satin-gloss

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo paper

Format

10 x 15 cm

Grammage

260 g/m²

Factory colour

White

Features

Satin-gloss

Content

5 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349027 Canon SG-201 1686B072 Photo paper 10 x 15 cm 260 g/m² 5 sheet Satin-gloss

Description

Canon's Semi-Gloss Photo Paper Plus is a semi-gloss finish paper with the structure of genuine photo paper. With this high-quality paper you get brilliant photos with reduced gloss and a softer finish.

This text is machine translated.

Scope of delivery

  • Canon SG-201 Photo Paper Plus 10 x 15 cm – 5 Sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.