• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Toner 040 Original Single Cyan 5400 Sides 0458 C 001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Toner cartridge 040 Cyan 5400 Sides

  • Original Canon toner cartridges provide detailed results with longer durability.

Technical specifications

Product type

Toner

Packaging type

Single

Type

Original

Short ID

040

Compatible with

Canon

Colour

Cyan

Page yield

5400 Sides

Page yield (colour)

5400 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Page yield

5400 Sides

Supplies type

Toner cartridge

UKCA

not relevant

Description

With the all-in-One cartridge 040, you are always certain that you are always clean and sharp prints. The capacity of around 5,400 pages (measured in accordance with ISO 19798) ensures that only one cartridge is sufficient for many of your print jobs.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.