• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09200035432 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09 20 003 5432
Manufacturer part #
09200035432
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 21 g
  • Notes: With mounted socket insert or with mounted Han-Brid® insert
  • Protection class according to IEC 60529: IP44;IP65/IP67 with sealing screw 09 20 000 9918
  • Accessory type: Cover cap
  • Description of accessories: For extension housing; for base housing, metal; with seal
  • Design size 3 A
  • Approvals DNV GL
  • Housing series: HAN A®
  • Material sealing: NBR
  • Protection class according to UL 50 / UL 50E: 12
Packaging type

Piece

Type

09 20 003 5432

Product type

Protective cap

Manufacturer part #

09200035432

Content

1 pc(s)

Material

Metal

Max. temperature

125 °C

Other

Other

Other

-40-125 °C

Other

TRUE

IP44

FALSE

Documents & Downloads

Datasheet

Datasheet 3005464 Cap 09200035432 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005464 Cap 09200035432 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005464 Cap 09200035432 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for connector housing, for socket housing, metal, with seal, Size: 3 A, longitudinal brace, material seal: NBR

This text is machine translated.