• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 19410165402 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
19 41 016 5402
Manufacturer part #
19410165402
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Transverse brace
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 60.6 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Protection class according to IEC 60529: IP65
  • Accessory type: Cover cap
  • Description of accessories: For extension housing;for socket housing;for coupling housing;with mounting cord (strap)
  • Design size 16 B
  • Housing series: Han-Eco® Modular
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Number of relocks: ≥ 500
Packaging type

Piece

Type

19 41 016 5402

Product type

Protective cap

Manufacturer part #

19410165402

Content

1 pc(s)

Material

Polyamide

Max. temperature

125 °C

Black

Other

Other

-40-125 °C

V0

FALSE

IP65

FALSE

Documents & Downloads

Datasheet

Datasheet 3005444 Cap 19410165402 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005444 Cap 19410165402 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005444 Cap 19410165402 HARTING Content: 1 pc(s) Protective cap

Description

Cap, for connector housing, for socket housing, for clutch housing, with attachment cord (loop), Size 16 B, transverse brace

This text is machine translated.