• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 19430105410 HARTING Content: 1 pc(s) Protective cap

Packaging type
Single
Product type
Protective cap
Type
19 43 010 5410
Manufacturer part #
19430105410
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 28 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Protection class according to IEC 60529 IP66
  • Accessory type: Cover cap
  • Accessories description: For attachment casing;for socket housing
  • Design size 10 B
  • Housing series: Han-Eco® B.
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Number of relocks: ≥ 500
Packaging type

Single

Type

19 43 010 5410

Product type

Protective cap

Manufacturer part #

19430105410

Content

1 pc(s)

Material

Polyamide (fibreglass-reinforced)

Max. temperature

125 °C

Black

Other

Other

-40-125 °C

V0

FALSE

IP66

FALSE

Documents & Downloads

Datasheet

Datasheet 3005432 Cap 19430105410 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005432 Cap 19430105410 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for attachment casing, for socket casing, size: 10 B, longitudinal rail, Material housing: polyamide (PA), glass fiber reinforced

This text is machine translated.