• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 20800001081 HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
20 80 000 1081
Manufacturer part #
20800001081
Connection
LC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.2 g
  • Accessory type: Protective cap
  • Accessories description: LC contact
  • Material accessories: PVC
  • Colour of accessories: Red
Packaging type

Piece

Type

20 80 000 1081

Product type

Protective cover

Manufacturer part #

20800001081

Connection

LC

Content

1 pc(s)

Material

PVC

Red

Other

Other

Other

FALSE

Other

FALSE

Documents & Downloads

Datasheet

Datasheet 3009079 Cap 20800001081 HARTING Content: 1 pc(s) Protective cover

Datasheet 3009079 Cap 20800001081 HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009079 Cap 20800001081 HARTING Content: 1 pc(s) Protective cover

Description

Protective cap, LC contact, PVC

This text is machine translated.