
Highlights & Details
Captiva 89408 Desktop PC
- AMD Ryzen 5 5600G 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM 2400 MHz
- 1 TB SSD
- AMD Radeon Graphics
- Windows® 11 Home
Technical specifications
- Number of processors: 1
- Chipset: AMD® A520
- Casing: Soho 6826 card reader
- Type DVI connection Dual link
- LAN transfer rate: 1000
- Cooling system: Air cooling
- M.2 hard drive type
- Product type
Desktop PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600G
- Processor/type
5600G
- Processor cores (No.)
6 x
- CPU speed
3900 MHz
- CPU turbo clock speed (max.)
4.4 GHz
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
2400 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
German, QWERTZ
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.0 ports
6 x
- Interfaces
USB A (USB 3.0)
USB A (USB 2.0)
Audio line in
Audio line out
USB A (USB 2.0)
USB A (USB 3.0)
RJ45
Jack connector
DVI
HDMI™
Show more
- Factory colour
Multicolour
- Width
175 mm
- Height
375 mm
- Depth
405 mm
- Weight
1000 g
- PSU power
350 W
- Operating system (Version)
Windows® 11 Home
- Length
200 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3402366 Captiva Desktop PC 89408 AMD Ryzen 5 5600G 4.4 GHz 16 GB RAM 1 TB SSD AMD Radeon Graphics 89408
User & Safety Instructions
User & Safety Instructions 3402366 Captiva Desktop PC 89408 AMD Ryzen 5 5600G 4.4 GHz 16 GB RAM 1 TB SSD AMD Radeon Graphics 89408
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






