
Highlights & Details
Captiva Power Starter I80-374 Desktop PC
- Intel® Core™ i5 i5-14400 10 core(s) / max. 4.7 GHz
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- 2 TB SSD
- Intel
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- Model
Power Starter I80-374
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400
- Processor/type
i5-14400
- Processor cores (No.)
10 x
- CPU speed
2.5 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
1
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD-RW multi-burner (external, USB)
Memory card reader
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
RJ45
- Factory colour
Black
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3332102 Captiva Desktop PC Power Starter I80-374 Intel® Core™ i5 i5-14400 4.7 GHz 32 GB RAM 2 TB SSD Intel Win 11 Home 80374
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















