
Highlights & Details
Captiva Power Starter I80-385 Desktop PC
- Intel® Core™ i7 i7-14700 20 core(s) / max. 5.4 GHz
- RAM: 32 GB DDR4 SDRAM
- 2 TB SSD
- Windows® 11 Home
Technical specifications
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- Market Positioning: Business
- Intel H610 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Home
- Product type
Desktop PC
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-14700
- Processor/type
i7-14700
- Processor cores (No.)
20 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
5.4 GHz
32 GB
- RAM type
DDR4 SDRAM
- Onboard graphics card
No
- Dedicated graphics card
Yes
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
- Factory colour
Multicolour
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version)
- Operating system (Version)
Windows® 11 Home
- Wi-Fi
Yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- Microphone in
yes
- DVI port
no
- Card reader integrated
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402357 Captiva Desktop PC Power Starter I80-385 Intel® Core™ i7 i7-14700 5.4 GHz 32 GB RAM 2 TB SSD Win 11 Home 80385
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









