
Highlights & Details
Captiva Power Starter R64-120 Desktop PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 5 5600G 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM 2400 MHz
- 500 GB SSD
- AMD Radeon Graphics
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- Model
Power Starter R64-120
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600G
- Processor/type
5600G
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
2400 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD-RW multi-burner (external, USB)
Memory card reader
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
PS/2
RJ45
Card reader
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Black
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version)
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164056 Captiva Desktop PC Power Starter R64-120 AMD Ryzen 5 5600G 16 GB RAM 500 GB SSD AMD Radeon Graphics Win 11 Home 64120
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











