
Highlights & Details
Captiva Power Starter R64-121 Desktop PC
- AMD Ryzen 5 5600G Ryzen 5000 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM
- 500 GB SSD
- AMD Radeon Graphics
- w/o OS
Technical specifications
- Product type
Desktop PC
- Model
Power Starter R64-121
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600G
- Processor/type
5600G
- Processor generation
Ryzen 5000
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU performance core base clock speed
3.9 GHz
- CPU performance core boost clock
4.4 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR4 SDRAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD-RW multi-burner (external, USB)
Memory card reader
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Black
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Features
Memory card reader
- Operating system (Version)
w/o OS
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164057 Captiva Desktop PC Power Starter R64-121 AMD Ryzen 5 5600G 16 GB RAM 500 GB SSD AMD Radeon Graphics 64121
Information
Information 3164057 Captiva Desktop PC Power Starter R64-121 AMD Ryzen 5 5600G 16 GB RAM 500 GB SSD AMD Radeon Graphics 64121
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











