
Highlights & Details
Captiva Power Starter R78-959 Desktop PC
- AMD Ryzen 5 A520 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM
- 1 TB SSD
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Internal memory type DDR4 SDRAM
- AMD A520 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Home
- Product type
Desktop PC
- Model
Power Starter R78-959
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 A520
- Processor/type
A520
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
4.4 GHz
16 GB
- RAM type
DDR4 SDRAM
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- Factory colour
Black
- Width
17.5 mm
- Height
11 mm
- Depth
40.5 mm
- Weight
1000 g
- PSU power
0 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Home
- Length
200 cm
- UKCA
yes
- Number of storage drives installed
1
- Headphone outputs
3
- Card reader integrated
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412800 Captiva Desktop PC Power Starter R78-959 AMD Ryzen 5 A520 4.4 GHz 16 GB RAM 1 TB SSD Win 11 Home 78959
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





