
Highlights & Details
Captiva Power Starter R81-561 Desktop PC
- AMD Ryzen 5 5600GT Ryzen 5000
- RAM: 16 GB DDR4 RAM 3200 MHz
- 1000 GB SSD
- AMD AMD Radeon graphics
- Windows® 11 Home
Technical specifications
- Cooling system: Air cooling
- Mainboard A520M
- Chipset: AMD® A520
- CPU-cooler (components): Box
- Number of hard disks installed: 1
- Type DVI connector (interfaces) Dual link
- Transfer rate LAN: 1000
- Casing: Soho 6826 card reader
- Operating system architecture: 64-bit
- WLAN transfer rate: Up to 286 Mbps
- Number of processors: 1
- M.2 hard drive type
- Product type
Desktop PC
- Model
Power Starter R81-561
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600GT
- Processor/type
5600GT
- Processor generation
Ryzen 5000
- Processor cores (No.)
6 x
- CPU speed
3.60 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
No
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.0 ports
6 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.0)
Audio line in
Audio line out
RJ45
Jack connector
DVI
HDMI™
PS/2
Card reader
Show more
- Width
175 mm
- Height
375 mm
- Depth
405 mm
- Weight
7.15 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3440048 Captiva Desktop PC Power Starter R81-561 AMD Ryzen 5 5600GT 16 GB RAM 1000 GB SSD AMD AMD Radeon graphics 81561
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







