

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming PC
89020
Intel® Core™ i9
Intel® Core™ i9 i9-14900KF
i9-14900KF
14th Gen (Raptor Lake)
24 x
3.2 GHz
6 GHz
3.2 GHz
16 GB
DDR5 RAM
No
Nvidia
Yes
GDDR7
16 GB
Nvidia GeForce RTX 5080
2048 GB
SSD
2 TB
M.2 PCIe NVMe
0 GB
0 GB
Flash
WiFi
Keyboard not included
4 x
2 x
4 x
4 x
1 x
1 x
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB C®
Black
27 mm
11 mm
44 mm
21.20 kg
0 W
Norton 360 Security (test version), Windows 11 Home (64 bit)
CPU water cooling
Windows® 11 Home
RTX 5080
1
1
5
1
User & Safety Instructions 3412805 Captiva Gaming PC 89020 Intel® Core™ i9 i9-14900KF 6 GHz 16 GB RAM 2 TB SSD Nvidia Nvidia GeForce RTX 5080 16 GB GDDR7 W
The necessary accessories are required to use the article as described.