
Highlights & Details
Captiva 89047 Gaming PC
- AMD Ryzen 7 7800X3D 8 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 2 TB SSD
- Nvidia Nvidia GeForce RTX 5080
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 7000 Series
- Internal memory type DDR5 SDRAM
- SSD interface M.2
- Dedicated graphics memory type: GDDR7
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- AMD X670E motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Home
- Product type
Gaming PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7800X3D
- Processor/type
7800X3D
- Processor cores (No.)
8 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
96 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- Onboard graphics card
Yes
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia GeForce RTX 5080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
USB C®
- Factory colour
Black
- Width
272 mm
- Height
445 mm
- Depth
446 mm
- Weight
11.30 kg
- PSU power
850 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Graphics card type
AMD Radeon Graphics
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- GPU brand
AMD
- Graphics card type
RTX 5080
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Water cooling system
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
2
- Microphone in
yes
- S/PDIF out port
yes
- Viewing window
yes
- Total SSDs capacity
2 TB
- Manual
yes
- On-board graphics card cores
2
- Number of rear USB ports
8
- Number of front USB ports
3
- Number of rear audio ports
5
- Number of front audio ports
2
- Number of processors installed
1
- Number of SSDs installed
1
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412806 Captiva Gaming PC 89047 AMD Ryzen 7 7800X3D 5 GHz 16 GB RAM 2 TB SSD Nvidia Nvidia GeForce RTX 5080 Win 11 Home 89047
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











