
Highlights & Details
Captiva Advanced Gaming Gaming PC
- 5700X
- RAM: 8 GB 3200 MHz
- Nvidia GeForce RTX 5060 GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 5000 Series
- Socket AM4
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- Built-in graphics card model: Not available
- HDMI version 1.1
- AMD B550 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- CPU
5700X
- Processor/type
5700X
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
8 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
4 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
220 mm
- Height
470 mm
- Depth
410 mm
- Weight
11 kg
- PSU power
650 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- No. of USB ports
8 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- Ethernet LAN
no
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
2
- Microphone in
yes
- DVI port
yes
- Card reader integrated
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595729 Captiva Gaming PC Advanced Gaming 5700X 8 GB RAM Nvidia GeForce RTX 5060 GDDR7 91526
Description
Features
- AMD Ryzen™ 7 5700X 3.40 GHz Vermeer/n Nvidia® GeForce® RTX™ 5060 8GB GDDR7/n32GB DDR4 RAM/n SSD 1TB M.2 NVMe/n Windows 11 Home 64-bit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









