
Highlights & Details
Captiva Advanced Gaming R90-877 Gaming PC
- AMD Ryzen 7 5700X Ryzen 5000
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- 1 TB SSD
- Nvidia GeForce RTX 5060 Ti GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 5000 Series
- Socket AM4
- Internal memory type DDR4 SDRAM
- HDMI version 1.1
- AMD B550 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- Model
Advanced Gaming R90-877
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700X
- Processor/type
5700X
- Processor generation
Ryzen 5000
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
- Factory colour
Black
- Width
210 mm
- Height
440 mm
- Depth
430 mm
- Weight
11 kg
- PSU power
650 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Range of uses
Gaming
- 10/100/1000 Mbps ports
1 x
- Number of storage drives installed
1
- Headphone outputs
2
- Microphone in
yes
- DVI port
yes
- Card reader integrated
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452032 Captiva Gaming PC Advanced Gaming R90-877 AMD Ryzen 7 5700X 32 GB RAM 1 TB SSD Nvidia GeForce RTX 5060 Ti GDDR7 Win 11 H
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










