
Highlights & Details
Captiva Advanced Gaming R92-303 Gaming PC
- AMD Ryzen 5 7500F
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Nvidia GeForce® RTX™ 5060 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling system: Air cooling
- Number of processors: 1
- Mainboard B650M
- Chipset: AMD® B650
- Processor Socket Mainboard:AM5
- CPU-cooler (components) LC-Power Cosmo Cool LC-CC-120
- 1. Hard disk interface (components): M.2
- Number of hard disks installed: 1
- Xigmatek NYX Air II casing
- Power supply: Captiva Power G650W
- Operating system architecture: 64-bit
- WLAN transfer rate: Up to 286 Mbps
- LAN transfer rate: 1000
- Product type
Gaming PC
- Model
R92-303
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7500F
- Processor/type
7500F
- Processor cores (No.)
6 x
- CPU speed
3.7 GHz
32 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce® RTX™ 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
4 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
3 x
- Interfaces
HDMI™
DisplayPort
VGA
USB C®
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
USB A (USB 3.0)
RJ45
PS/2
Jack connector
Show more
- Width
200 mm
- Height
386 mm
- Depth
411 mm
- PSU power
650 W
- Software included
Norton 360 Security (test version)
Windows 11 Home (64 bit)
- Features
RGB LED lighting
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452039 Captiva Gaming PC Advanced Gaming R92-303 AMD Ryzen 5 7500F 32 GB RAM 1 TB SSD Nvidia GeForce® RTX™ 5060 Ti 16 GB GDDR7
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








