
Highlights & Details
Captiva Advanced Gaming R92-715 Gaming PC
- AMD Ryzen 5 5500
- RAM: 16 GB DDR4 RAM 3200 MHz
- 1000 GB SSD
- Nvidia GeForce® RTX™ 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling system: Air cooling
- Mainboard A520M
- Chipset: AMD® A520
- Processor Socket Mainboard:AM4
- CPU-cooler (components): Box
- Number of hard disks installed: 1
- Type DVI connector (interfaces) Dual link
- Number of HDMI connections: 2
- Transfer rate LAN: 1000
- Number of display ports: 3
- Housing: Captiva Gaming AG 122 RGB
- Operating system architecture: 64-bit
- WLAN transfer rate: Up to 286 Mbps
- Number of processors: 1
- 1. Hard disk interface M.2
- Product type
Gaming PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5500
- Processor/type
5500
- Processor cores (No.)
6 x
- CPU speed
3.60 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce® RTX™ 5060
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.0 ports
6 x
- Interfaces
USB A (USB 3.0)
Audio line in
Audio line out
USB A (USB 2.0)
RJ45
Jack connector
DVI
HDMI™
PS/2
Card reader
Show more
- Factory colour
Multicolour
- Width
185 mm
- Height
421 mm
- Depth
462 mm
- Weight
11.30 kg
- PSU power
450 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
RGB LED lighting
- Operating system (Version)
Windows® 11 Home
- Graphics card type
RTX 5060
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443757 Captiva Gaming PC Advanced Gaming R92-715 AMD Ryzen 5 5500 16 GB RAM 1000 GB SSD Nvidia GeForce® RTX™ 5060 8 GB GDDR7 92
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








