
Highlights & Details
Captiva Captiva PC Advanced Gaming R92-737 (Ryze Gaming PC
- AMD Ryzen 5 5500
- RAM: 16 GB 3200 MHz
- 1 TB SSD
- Nvidia GeForce RTX 5060 Ti GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Processor generation: AMD Ryzen 5000 Series
- Socket AM4
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- HDMI version 1.1
- AMD A520 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5500
- Processor/type
5500
- Processor cores (No.)
6 x
- CPU speed
3.6 GHz
16 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
No
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
3 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Factory colour
Black
- Width
180 mm
- Height
420 mm
- Depth
460 mm
- Weight
11 kg
- PSU power
450 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- No. of USB ports
8 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Number of storage drives installed
1
- Headphone outputs
3
- Microphone in
yes
- DVI port
yes
- Card reader integrated
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443759 Captiva Gaming PC Captiva PC Advanced Gaming R92-737 (Ryze AMD Ryzen 5 5500 16 GB RAM 1 TB SSD Nvidia GeForce RTX 5060 T
Description
Features
- AMD Ryzen™ 5 5500 3.60 GHz Cezanne
- Nvidia® GeForce® RTX™ 5060 Ti 8GB GDDR7
- 16GB DDR4 RAM
- SSD 1TB M.2 NVME
- Windows 11 Home 64-bit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








