
Highlights & Details
Captiva Highend Gaming 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 5700X Ryzen 5000
- RAM: 12 GB DDR4 SDRAM 3200 MHz
- 1 TB SSD
- Nvidia Nvidia GeForce RTX 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 5000 Series
- Socket AM4
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- Built-in graphics card model: Not available
- HDMI version 1.1
- AMD B550 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- Model
Highend Gaming R90-031
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700X
- Processor/type
5700X
- Processor generation
Ryzen 5000
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
12 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Mobile internet
WiFi
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
4 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
Wi-Fi 6 (IEEE 802.11ax)
HDMI™
- Factory colour
Black
- Width
270 mm
- Height
370 mm
- Depth
430 mm
- Weight
11 kg
- PSU power
650 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB ports
9 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Ethernet LAN
no
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- Microphone in
yes
- DVI port
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595728 Captiva Gaming PC Highend Gaming 2.5 cm (1 inch) AMD Ryzen 7 5700X 12 GB RAM 1 TB SSD Nvidia Nvidia GeForce RTX 5070 12
Description
Features
- AMD Ryzen™ 7 5700X 3.40 GHz Vermeer/nNvidia® GeForce® RTX™ 5070 12GB GDDR7/n32GB DDR4 RAM/NSSD 1TB M.2 NVMe/nWindows 11 Home 64-bit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















