
Highlights & Details
Captiva Highend Gaming I89-037 Gaming PC
- Intel® Core™ Ultra 9 285K
- RAM: 64 GB DDR5 RAM 5200 MHz
- 2 TB SSD
- Nvidia GeForce RTX 5080 GDDR7
- Windows® 11 Home
Technical specifications
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- LGA 1851 (socket V1)
- Internal memory type DDR5 SDRAM
- HDMI version 1.1
- Intel Z890 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- Model
Highend Gaming I89-037
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU speed
3.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
256 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
4 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
8 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
USB C®
- Factory colour
Black
- Width
270 mm
- Height
440 mm
- Depth
440 mm
- Weight
11 kg
- PSU power
850 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Range of uses
Gaming
- 10/100/1000 Mbps ports
1 x
- Number of storage drives installed
1
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
4
- Microphone in
yes
- Manual
yes
- RGB memory lighting
yes
- USB4 Gen 2x2 ports quantity
1
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452028 Captiva Gaming PC Highend Gaming I89-037 Intel® Core™ Ultra 9 285K 64 GB RAM 2 TB SSD Nvidia GeForce RTX 5080 GDDR7 Win
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















