
Highlights & Details
Captiva Highend Gaming R89-724 (Ryzen Gaming PC
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 64 GB DDR5 RAM 5200 MHz
- 2 TB SSD
- AMD Radeon Graphics Nvidia GeForce RTX 5070 Ti GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 9000 Series
- Socket AM5
- Internal memory type DDR5 SDRAM
- Optical Drive Type: No.
- SSD interface M.2
- SSD form factor M.2
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- HDMI version 1.1
- Supported positioning: Vertical
- AMD X870 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- Model
R89-724
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
96 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5070 Ti
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
4 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
USB C®
- Factory colour
Black
- Width
270 mm
- Height
440 mm
- Depth
440 mm
- Weight
11 kg
- PSU power
850 W
- Software included
Norton 360 Security
- Operating system (Version)
Windows® 11 Home
- No. of USB ports
13 x
- Range of uses
Gaming
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Water cooling system
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
2
- Microphone in
yes
- Viewing window
yes
- Total SSDs capacity
2 TB
- Manual
yes
- RGB memory lighting
yes
- On-board graphics card cores
2
- USB4 Gen 2x2 ports quantity
2
- Number of rear USB ports
12
- Number of front USB ports
3
- Number of rear audio ports
3
- Number of front audio ports
2
- Number of processors installed
1
- Number of SSDs installed
1
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477777 Captiva Gaming PC Highend Gaming R89-724 (Ryzen AMD Ryzen 7 9800X3D 5.2 GHz 64 GB RAM 2 TB SSD AMD Radeon Graphics Nvidi
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






