
Highlights & Details
Captiva Power Starter I80-376 Gaming PC
- Intel® Core™ i5 i5-14400
- RAM: 64 GB DDR4 SDRAM
- 2 TB SSD
- Windows® 11 Home
Technical specifications
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- Market Positioning: Business
- Intel H610 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Home
- Product type
Gaming PC
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400
- Processor/type
i5-14400
- Processor cores (No.)
10 x
- CPU speed
2.5 GHz
64 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
1
- Onboard graphics card
No
- Dedicated graphics card
Yes
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
SD
- Factory colour
Black
- Width
17.5 mm
- Height
11 mm
- Depth
40.5 mm
- Weight
11.3 kg
- PSU power
0 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Wi-Fi
Yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- DVI port
no
- Card reader integrated
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430380 Captiva Gaming PC Power Starter I80-376 Intel® Core™ i5 i5-14400 64 GB RAM 2 TB SSD Win 11 Home 80376
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










