
Highlights & Details
Captiva Power Starter R80-005 Gaming PC
- AMD Ryzen 5 Ryzen 5
- RAM: 32 GB DDR4 SDRAM
- 1 TB SSD
- AMD Radeon™ AMD
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- Market Positioning: Business
- AMD A520 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Home
- Product type
Gaming PC
- Model
Power Starter R80-005
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 Ryzen 5
- Processor/type
Ryzen 5
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- No. of processor P cores
6
- CPU performance core base clock speed
3.9 GHz
32 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
1
- Onboard graphics card
No
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
DVD burner
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Gigabit LAN (1 Gbps)
SD
- Factory colour
Black
- Width
18 mm
- Height
11 mm
- Depth
46 mm
- Weight
11.3 kg
- PSU power
0 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Home
- Length
200 cm
- Graphics card type
AMD Radeon Graphics
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- Card reader integrated
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430377 Captiva Gaming PC Power Starter R80-005 AMD Ryzen 5 Ryzen 5 32 GB RAM 1 TB SSD AMD Radeon™ AMD Win 11 Home 80005
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













