
Highlights & Details
Captiva Ultimate Gaming R89-514 Gaming PC
- AMD Ryzen 7 9800X3D
- RAM: 64 GB DDR5 RAM 5200 MHz
- 2000 GB SSD
- AMD AMD Radeon graphics Nvidia GeForce® RTX™ 5090 32 GB
- Windows® 11 Home
Technical specifications
- Cooling system: Water cooling
- Mainboard X670E
- Chipset: AMD® X670
- CPU-cooler (components): Thermaltake TOUGHLIQUID 420 EX PRO ARGB
- Number of hard disks installed: 1
- Number of HDMI connections: 2
- Transfer rate LAN: 1000
- Number of display ports: 4
- Black Thermaltake CTE E600 MX case
- Operating system architecture: 64-bit
- WLAN transfer rate: Up to 286 Mbps
- Number of processors: 1
- M.2 hard drive type
- Product type
Gaming PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.70 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
32 GB
- Onboard graphics card (version)
GeForce® RTX™ 5090
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
2 x
- No. of USB type A 3.0 ports
6 x
- Interfaces
USB A (USB 3.0)
USB C®
Audio line in
Audio line out
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
RJ45
Jack connector
HDMI™
DisplayPort
Show more
- Factory colour
Black
- Width
270 mm
- Height
559 mm
- Depth
513 mm
- Weight
29.20 kg
- PSU power
1000 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
RGB LED lighting
- Operating system (Version)
Windows® 11 Home
- Graphics card type
RTX 5090
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3440054 Captiva Gaming PC Ultimate Gaming R89-514 AMD Ryzen 7 9800X3D 64 GB RAM 2000 GB SSD AMD AMD Radeon graphics Nvidia GeFor
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










