
Highlights & Details
Captiva I74-689 Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 i7-12700K 12th Gen (Alder Lake) 12 core(s) / max. 5 GHz
- RAM: 64 GB DDR4 SDRAM 2400 MHz
- 1 TB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
Workstation I74-689
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-12700K
- Processor/type
i7-12700K
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
12 x
- CPU speed
3.6 GHz
- CPU turbo clock speed (max.)
5 GHz
- No. of processor E cores
4
- No. of processor P cores
8
- CPU efficiency core base clock speed
2.7 GHz
- CPU efficiency core boost clock
3.8 GHz
- CPU performance core base clock speed
3.6 GHz
- CPU performance core boost clock
4.9 GHz
- CPU cache
25 MB
64 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
2400 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
PS/2
RJ45
DisplayPort
Card reader
Show more
- Factory colour
Black
- Width
245 mm
- Height
545 mm
- Depth
535 mm
- Weight
11.3 kg
- PSU power
450 W
- Software included
Norton 360 Security (test version)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (max.)
450 W
- Display
2.5 cm (1 inch)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164083 Captiva Workstation I74-689 Intel® Core™ i7 i7-12700K 64 GB RAM 1 TB SSD Intel UHD graphics Win 11 Pro 74689
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











