
Highlights & Details
Captiva Power Starter R69-322 Workstation
- AMD Ryzen 5 5600G
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- 1 TB SSD
- AMD Radeon Graphics
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Processor generation: AMD Ryzen 5000 Series
- Socket AM4
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- HDMI version 1.1
- Market Positioning: Business
- AMD A520 motherboard chipset
- Product type: PC
- Product type
Workstation
- Model
Power Starter R69-322
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600G
- Processor/type
5600G
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- Factory colour
Black
- Width
180 mm
- Height
420 mm
- Depth
460 mm
- Weight
11 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Length
200 cm
- Graphics card type
AMD Radeon Graphics
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- Microphone in
yes
- DVI port
yes
- Card reader integrated
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452025 Captiva Workstation Power Starter R69-322 AMD Ryzen 5 5600G 32 GB RAM 1 TB SSD AMD Radeon Graphics Win 11 Home 69322
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














